Gates & Inverters :
141 Products FoundView
Buyer
Engineer
Manufacturer
Logic Function
Logic Family / Base Number
Logic Type
No. of Elements
No. of Inputs
No. of Pins
IC Case / Package
Logic Case Style
Product Range
Logic IC Family
Supply Voltage Min
Supply Voltage Max
Logic IC Base Number
Schmitt Trigger Input
Output Current
Operating Temperature Min
Operating Temperature Max
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.175 10+ $0.100 25+ $0.086 50+ $0.079 100+ $0.072 More Pricing... | OR Gate | - | - | Single | 2Inputs | 5Pins | TSSOP | SOT-353 | 74LVC1G32 | 74LVC | 1.65V | 5.5V | - | Without Schmitt Trigger Input | - | -40°C | 125°C | - | ||||||
DIODES INC. | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.113 10+ $0.077 25+ $0.070 50+ $0.066 100+ $0.061 More Pricing... | Inverter | - | - | Single | 1Inputs | 5Pins | SOT-353 | SOT-353 | 74LVC1G14 | 74LVC | 1.65V | 5.5V | - | With Schmitt Trigger Input | 32mA | -40°C | 150°C | - | |||||
NEXPERIA | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.175 10+ $0.100 | Inverter | - | - | Single | 1Inputs | 5Pins | TSSOP | SOT-353 | 74LVC1G14 | 74LVC | 1.65V | 5.5V | - | With Schmitt Trigger Input | - | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.175 10+ $0.112 25+ $0.098 50+ $0.091 100+ $0.082 More Pricing... | Inverter | - | - | Single | 1Inputs | 5Pins | TSSOP | SOT-353 | 74AHC1G14 | 74AHC | 2V | 5.5V | - | With Schmitt Trigger Input | - | -40°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.112 10+ $0.070 25+ $0.062 50+ $0.058 100+ $0.054 More Pricing... | AND Gate | - | - | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74LVC1G08 | 74LVC | 1.65V | 5.5V | - | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.110 10+ $0.062 25+ $0.055 50+ $0.052 100+ $0.048 More Pricing... | AND Gate | - | - | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 17SZ08 | 17SZ | 1.65V | 5.5V | - | Without Schmitt Trigger Input | 32mA | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.175 | AND Gate | - | - | Single | 2Inputs | 5Pins | TSSOP | SOT-353 | 74AHC1G08 | 74AHC | 2V | 5.5V | - | Without Schmitt Trigger Input | - | -40°C | 125°C | - | ||||||
NEXPERIA | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.175 | Inverter | - | - | Single | 1Inputs | 5Pins | SOT-353 | SOT-353 | 74AHCT1G14 | 74AHCT | 4.5V | 5.5V | - | With Schmitt Trigger Input | 8mA | -40°C | 125°C | - | |||||
DIODES INC. | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.136 10+ $0.093 25+ $0.083 50+ $0.078 100+ $0.072 More Pricing... | Inverter | - | - | Single | 1Inputs | 5Pins | SOT-353 | SOT-353 | 74AHC1G14 | 74AHC | 2V | 5.5V | - | With Schmitt Trigger Input | 8mA | -40°C | 150°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.112 | Inverter | - | - | Single | 1Inputs | 5Pins | TSSOP | SOT-353 | 74LVC1G04 | 74LVC | 1.65V | 5.5V | - | Without Schmitt Trigger Input | 32mA | -40°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.118 10+ $0.086 25+ $0.077 50+ $0.073 100+ $0.068 More Pricing... | AND Gate | - | - | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74AHC1G08 | 74AHC | 2V | 5.5V | - | Without Schmitt Trigger Input | 8mA | -40°C | 150°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.109 10+ $0.057 25+ $0.050 50+ $0.047 100+ $0.043 More Pricing... | XOR (Exclusive OR) | - | - | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 17SZ86 | 17SZ | 1.65V | 5.5V | - | Without Schmitt Trigger Input | - | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.109 10+ $0.057 25+ $0.050 50+ $0.047 100+ $0.043 More Pricing... | OR Gate | - | - | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 17SZ32 | 17SZ | 1.65V | 5.5V | - | Without Schmitt Trigger Input | - | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.193 | Inverter | - | - | Single | 1Inputs | 5Pins | SOT-353 | SOT-353 | 74LVC1G04 | 74LVC | 1.65V | 5.5V | - | Without Schmitt Trigger Input | 32mA | -40°C | 125°C | - | ||||||
DIODES INC. | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.113 10+ $0.075 25+ $0.067 50+ $0.063 100+ $0.058 More Pricing... | Inverter | - | - | Single | 1Inputs | 5Pins | SOT-353 | SOT-353 | 74LVC1G04 | 74LVC | 1.65V | 5.5V | - | Without Schmitt Trigger Input | 32mA | -40°C | 85°C | - | |||||
NEXPERIA | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.227 | OR Gate | - | - | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74HC1G32 | 74HC | 2V | 6V | - | Without Schmitt Trigger Input | 2.6mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.207 | NOR Gate | 74HC1G02 | NOR | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74HC1G02 | 74HC | 2V | 6V | 741G02 | Without Schmitt Trigger Input | 2.6mA | -40°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.111 10+ $0.068 25+ $0.061 50+ $0.057 100+ $0.053 More Pricing... | Inverter | - | - | Single | 1Inputs | 5Pins | SOT-353 | SOT-353 | 74VHC1G14 | 74VHC | 2V | 5.5V | - | With Schmitt Trigger Input | 8mA | -55°C | 125°C | - | ||||||
93X4856 RoHS | NEXPERIA | Each (Supplied on Full Reel) Full Reel | 3000+ $0.061 6000+ $0.060 | NOR Gate | - | - | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74HC1G02 | 74HC | 2V | 6V | - | Without Schmitt Trigger Input | 2.6mA | -40°C | 125°C | - | ||||
NEXPERIA | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.175 10+ $0.117 | OR Gate | - | - | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74AHC1G32 | 74AHC | 2V | 5.5V | - | Without Schmitt Trigger Input | 8mA | -40°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.175 10+ $0.107 | NOR Gate | 74LVC1G02 | NOR | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74LVC1G02 | 74LVC | 1.65V | 5.5V | 741G02 | Without Schmitt Trigger Input | 32mA | -40°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.110 10+ $0.062 25+ $0.055 50+ $0.052 100+ $0.048 More Pricing... | Inverter | - | - | Single | 1Inputs | 5Pins | SOT-353 | SOT-353 | 17SZU04 | 17SZU | 1.65V | 5.5V | - | Without Schmitt Trigger Input | 16mA | -40°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.103 10+ $0.071 25+ $0.062 50+ $0.057 100+ $0.052 More Pricing... | Inverter | - | - | Single | 1Inputs | 5Pins | SOT-353 | SOT-353 | - | TC7SZ | 1.65V | 5.5V | - | With Schmitt Trigger Input | 50mA | -40°C | 125°C | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.109 10+ $0.057 25+ $0.050 50+ $0.047 100+ $0.043 More Pricing... | NOR Gate | - | - | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 17SZ02 | 17SZ | 1.65V | 5.5V | - | Without Schmitt Trigger Input | - | -55°C | 125°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.109 10+ $0.057 25+ $0.050 50+ $0.047 100+ $0.043 More Pricing... | AND Gate | 74HC1G08 | AND | Single | 2Inputs | 5Pins | SOT-353 | SOT-353 | 74HC1G08 | 74HC | 2V | 6V | 741G08 | Without Schmitt Trigger Input | 2.6mA | -55°C | 125°C | - | ||||||