Print Page
Image is for illustrative purposes only. Please refer to product description.

21,806 In Stock
Need more?
145 Delivery in 1-3 Business Days(US stock)
21661 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.350 |
| 10+ | $5.670 |
| 25+ | $5.240 |
| 50+ | $5.010 |
| 100+ | $4.780 |
| 250+ | $4.640 |
Price for:Each
Minimum: 1
Multiple: 1
$7.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIDGETEK
Manufacturer Part NoFT801Q-RCopy
Newark Part No.87X5272
Technical Datasheet
IC TypeEmbedded Video Engine
Video Processor ApplicationHome Security Systems, Medical Appliances, Multi-function Printers, Tele/Video Conference Systems
Supply Voltage Min2.97V
Supply Voltage Max3.63V
IC MountingSurface Mount
IC Case / PackageVQFN-EP
No. of Pins48Pins
TV / Video Case StyleVQFN
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FT801 is an easy to use graphic controller targeted for embedded applications to generate high-quality Human Machine Interfaces (HMIs).
- FT801 functionality includes graphic controller, audio processing, and capacitive touch controller
- Compatibility mode allows display code to be run on FT801 or FT800
- Embedded Video Engine (EVE) with widget support providing a variety of graphic features
- Built-in graphics operations allow users with little expertise to create high-quality display
- Support capacitive touch screen with up to 5 touches detection
- Hardware engine can recognize touch tags and track touch movement
- Enhanced sketch processing
- Programmable interrupt controller provides interrupts to host MPU/MCU
- Built-in 12MHz crystal oscillator with PLL providing 48MHz or 36MHz system clock
- Clock switch command for internal or external clock source
- External 12MHz crystal or clock input can be used for higher accuracy
Technical Specifications
IC Type
Embedded Video Engine
Supply Voltage Min
2.97V
IC Mounting
Surface Mount
No. of Pins
48Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Video Processor Application
Home Security Systems, Medical Appliances, Multi-function Printers, Tele/Video Conference Systems
Supply Voltage Max
3.63V
IC Case / Package
VQFN-EP
TV / Video Case Style
VQFN
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
