New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Interface Bridges
                                                                                                  Print Page

                                                                                                  FT4232HQ-REEL

                                                                                                  USB-UART/MPSSE, 2232, QUAD, 64QFN

                                                                                                  FTDI
                                                                                                  FTDI FT4232HQ-REEL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerFTDI
                                                                                                  Manufacturer Part NoFT4232HQ-REEL
                                                                                                  Newark Part No.
                                                                                                  Re-Reel80P4243
                                                                                                  Cut Tape80P4243
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Deliveries start from 6/30/2026.

                                                                                                  Notify me when back in stock

                                                                                                  Packaging Options
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  Cut Tape & Re-Reel
                                                                                                  QuantityPrice
                                                                                                  1+$8.13
                                                                                                  10+$7.99
                                                                                                  25+$7.92
                                                                                                  50+$7.84
                                                                                                  100+$7.70
                                                                                                  250+$7.47
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FTDI
                                                                                                  ManufacturerFTDI
                                                                                                  Manufacturer Part NoFT4232HQ-REEL
                                                                                                  Newark Part No.
                                                                                                  Re-Reel80P4243
                                                                                                  Cut Tape80P4243
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Bridge TypeUSB to UART, MPSSE
                                                                                                  Supply Voltage Min1.62V
                                                                                                  Supply Voltage Max1.98V
                                                                                                  Interface Case StyleQFN
                                                                                                  IC Case / PackageQFN
                                                                                                  No. of Pins64Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The FT4232HQ-R is a 5th generation USB 2.0 High-speed (480Mbps) to UART IC. It has the capability of being configured in a variety of industry standard serial or parallel interfaces. The IC features 4 UARTs. Two of these have an option to independently configure an MPSSE engine, this allows the IC to operate as two UART/bit-bang ports plus two MPSSE engines used to emulate JTAG, SPI, I²C, bit-bang or other synchronous serial modes.

                                                                                                  • Single chip USB to quad serial ports with a variety of configurations
                                                                                                  • Entire USB protocol handled on chip, no USB specific firmware programming required
                                                                                                  • USB 2.0 high-speed (480Mbps) and full-speed (12Mbps) compatible
                                                                                                  • Two multi-protocol synchronous serial engine (MPSSE) on channel A and channel B
                                                                                                  • Independent baud rate generators
                                                                                                  • RS232/RS422/RS485 UART transfer data rate up to 12Mbaud (RS232 Data Rate Limited)
                                                                                                  • FTDI's royalty-free virtual com port (VCP) and direct (D2XX) drivers
                                                                                                  • Optional traffic TX/RX indicators can be added with LEDs and an external 74HC595 shift register
                                                                                                  • Adjustable receive buffer timeout
                                                                                                  • Support for USB suspend and resume conditions via PWREN#, SUSPEND# and RI# pins
                                                                                                  • Highly integrated design
                                                                                                  • FTDI FT232B style, asynchronous serial UART interface option
                                                                                                  • Fully assisted hardware or X-On/X-Off software handshaking
                                                                                                  • UART interface supports 7/8-bit data, 1/2 stop bits and odd/even/mark/space/no parity
                                                                                                  • Auto-transmit enable control for RS485 serial applications using TXDEN pin
                                                                                                  • Operational configuration mode and USB description strings configurable in external EEPROM over USB
                                                                                                  • Low operating and USB suspend current
                                                                                                  • Configurable I/O drive strength (4, 8, 12 or 16mA) and slew rate
                                                                                                  • Supports bus powered, self powered and high-power bus powered USB configurations
                                                                                                  • UHCI/OHCI/EHCI host controller compatible
                                                                                                  • USB bulk data transfer mode (512-byte packets in high-speed mode)
                                                                                                  • Dedicated Windows DLLs available for USB to JTAG, USB to SPI and USB to I²C applications
                                                                                                  • +1.8V (chip core) and +3.3V I/O interfacing (+5V tolerant)
                                                                                                  • Extended industrial operating temperature range

                                                                                                  Applications

                                                                                                  Computers & Computer Peripherals, Audio, Sensing & Instrumentation, Industrial, Automation & Process Control

                                                                                                  Warnings

                                                                                                  ESD sensitive device, take proper precaution while handling the device.

                                                                                                  Technical Specifications

                                                                                                  Bridge Type

                                                                                                  USB to UART, MPSSE

                                                                                                  Supply Voltage Max

                                                                                                  1.98V

                                                                                                  IC Case / Package

                                                                                                  QFN

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Supply Voltage Min

                                                                                                  1.62V

                                                                                                  Interface Case Style

                                                                                                  QFN

                                                                                                  No. of Pins

                                                                                                  64Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.