
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $79.200 | $37.890 |
| 5+ | $79.190 | $37.890 |
| 10+ | $79.170 | $37.890 |
| 50+ | $79.160 | $37.890 |
Product Information
Product Overview
FT-MOD-4232HUB is an USB hi-speed serial hub module. The FT4232H based USB hi-speed serial/hub module is a USB interface expansion module targeted at connecting to the FTDI V2DIPx modules to expand the number of interfaces. However, it is not limited to this application. It can also be used as a hub device or an FT4232H evaluation module. The module has a USB 2.0 hi-speed hub chip which supports up to three external downstream USB ports, 2 ports through a dual USB connector and 1 port through DIL connector pins. Additionally, by utilising the FT4232H USB hi-speed four port bridge chip which handles all the USB signalling and protocols, The module can easily support up to 4 flexible interfacing ports. It is ideal for development purposes to quickly prove functionality of adding USB to a target design.
- USB 2.0 hi-speed compatible
- One standard Type A USB header to connect to the Host
- USB Hi-Speed FT4232H device for USB-Serial/Bitbang communications
- USB 2.0 Hi-Speed hub controller integrated to support up to 3 downstream USB ports
- USB hub controller and FT4232H are USB bus powered
- External power input pin available to supply external downstream USB ports
- Support for USB suspend and resume
- 4 Asynchronous serial interfaces available which include 2 independent MPSSE engines
- Defaults to 4 RS232 interfaces
- One dual-port USB A socket and 0.1" pitch header to support up to 3 downstream USB ports
Applications
Communications & Networking, Industrial
Technical Specifications
-
-
-
-
-
-
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
