| Quantity | Price |
|---|---|
| 1+ | $1,279.250 |
Product Information
Product Overview
The MCIMX53SMD is a SABRE platform for tablets based on i.MX53 multimedia applications processor. It delivers the ultimate in performance and design flexibility with its smart application blueprint for rapid engineering (SABRE) platform for tablets based on the i.MX53 family of multimedia applications processors. Designed with a tablet look and feel, the SABRE platform for tablets can be used to evaluate the i.MX53 for use in any mobile device requiring low power and an amazing user experience. With the i.MX53 on chip offerings, system level power and performance optimizations and form factor readiness, the SABRE platform for tablets enables customers to rapidly innovate new consumer products. The SABRE platform for tablets also provides a foundation for enabling new product designs in vertical markets such as industrial, medical and home automation. Broad operating system support includes Android, Linux and Windows embedded, providing a springboard for product differentiation.
- 10.1inch 1024 x 768 LVDS display with integrated P cap sensing
- Capacitive buttons, home, menu, back, search
- Audio codec
- Headphone/microphone jack
- Three axis accelerometer
- Omnivision 5MP sensor
- 2.4GHz IEEE 802.15.4/ZigBee
- Micro USB 2.0 high speed OTG port
- 10/100BT Ethernet port
- LCD backlight rails
Applications
Multimedia, Consumer Electronics, Automotive, Industrial, Medical, Building Automation
Contents
MCIMX53SMD main board, MCIMX53SMD debug board, 15volt power supply, Mini HDMI cable, Three cell Li ion battery and charger, Quick start guide, DVD with VMware player, getting started video, demos and other documents.
Warnings
The developer should exercise caution when selecting appropriate debugging tools. If an emulator set for 3.3V power and data is connected to the MCIMX53SMD board, the i.MX53 processor will be damaged.
Notes
To avoid damage to the board, it is recommended not to use unofficial power.
Technical Specifications
NXP
Reference Design
ARM
i.MX53
-
i.MX5
-
Cortex-A8
Tablet device, cable, docs
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate