| Quantity | Price |
|---|---|
| 500+ | $6.680 |
Product Information
Product Overview
The MC9S08JM60CLD is an entry-level USB portfolio/Microcontroller Unit with one of the industries most cost-effective USB control solutions. Featuring on-chip USB 2.0 full-speed device support, it provides a fast, economical and easy way to standardize serial communications. All MCUs in the S08JM family use the enhanced S08 core. Additionally, NXP provides two complimentary USB software stacks to help designers simplify applications with USB functionality. Up to 24MHz internal bus (48MHz HCS08 core) frequency offering 2.7 to 5.5V across, support for up to 32 peripheral interrupt/reset sources. Analogue comparators (ACMP)-Analogue comparator with option to compare to internal reference.
- 8-bit HCS08 Central Processing Unit (CPU)
- On-chip memory
- Wait plus two stop modes
- Multi-purpose clock generator (MCG)
- Timer pulse width modulation (TPM)-Up to eight channels
- 51 General-purpose input/outputs (GPIO) and one input-only and one output-only pin
- Watchdog computer operating properly (COP) reset
- Low-voltage detection with reset or interrupt
- Illegal op code detection with reset
- Flash block protection
Applications
Consumer Electronics, Industrial, Medical
Technical Specifications
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for MC9S08JM60CLD
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate