Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.62 |
Price for:Each
Minimum: 1
Multiple: 1
$70.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-K22F-AGM01
Newark Part No.30Y6361
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - K20
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberMK22FN512VLH12, FXOS8700C, FXAS21002C
Kit ContentsDev Board MK22FN512VLH12, FRDM-STBC-AGM01 Sensor Board, USB Cable
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Sensor Toolbox provides a wide variety of sensor boards with compatible software tools for NXP’s 9-axis solution (FXAS21002C Gyroscope + FXOS8700CQ E-compass sensor).
- FRDM-K22F-AGM01 and FRDM-K64F-AGM01 demonstration (demo) kits
- FRDM-STBC-AGM01 shield board
- LPCXpresso54114 with FRDM-STBC-AGM01 custom kit
- BRKT-STBC-AGM01 breakout board
- IoT sensing SDK provides embedded sensor projects for demo and custom kits through MCUXpresso
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - K20
Core Sub-Architecture
Cortex-M4
Kit Contents
Dev Board MK22FN512VLH12, FRDM-STBC-AGM01 Sensor Board, USB Cable
SVHC
No SVHC (27-Jun-2024)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MK22FN512VLH12, FXOS8700C, FXAS21002C
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate