Print Page
Product Information
ManufacturerFORGE
Manufacturer Part NoFEL-F115B15V12
Newark Part No.18K6250
Product RangeFEL-F115
Technical Datasheet
LED ColorBlue
LED MountingPanel Mount
LED Case Size8mm
Forward Current If35mA
Forward Voltage12V
Wavelength Typ460nm
Luminous Intensity-
Viewing Angle-
Lens ShapeDome
Product RangeFEL-F115
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Blue
LED Case Size
8mm
Forward Voltage
12V
Luminous Intensity
-
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (16-Jul-2019)
LED Mounting
Panel Mount
Forward Current If
35mA
Wavelength Typ
460nm
Viewing Angle
-
Product Range
FEL-F115
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate