Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORDATA
Manufacturer Part NoFDCC2004C-FLYYBW-51LR
Newark Part No.14T3223
Product RangeFDCC2004C Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerFORDATA
Manufacturer Part NoFDCC2004C-FLYYBW-51LR
Newark Part No.14T3223
Product RangeFDCC2004C Series
Technical Datasheet
Character Count x Line20 x 4
Display AppearanceBlack on Yellow / Green
Logic Voltage5V
Interface TypeParallel
Font SetEnglish, Cyrillic
Display ModeTransflective
Character Size4mm
LCD Display TypeSTN
Module Size77mm x 47mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourYellow / Green
Product RangeFDCC2004C Series
SVHCTo Be Advised
Product Overview
- Alphanumeric / character LCD module
- 4 lines of 20 characters - 4 x 20 also referred to as 20 x 4
- Positive mode yellow/green STN material
- Appearance - blue/black characters on yellow/green background
- Transflective technology, generally for both indoor and outdoor applications
- Chip on board construction (COB) for easy mounting
- On board controller SPLC780 or equivalent (HD44780 derivative)
- English/Cyrillic (Russian) font sets
- 5V logic supply, standard parallel interface
- Display duty 1/8, Driving bias 1/4
- Yellow/green LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way though hole SIL (top, left) connection, 2.54mm pitch
- Overall max dimensions - 77.0 x 47.0 x 14.5mm
- Viewing area - 60.0 x 22.0mm
- 4mm character (actual dimension 2.30 x 4.03mm)
Applications
Consumer Electronics
Technical Specifications
Character Count x Line
20 x 4
Logic Voltage
5V
Font Set
English, Cyrillic
Character Size
4mm
Module Size
77mm x 47mm
Operating Temperature Max
70°C
Backlighting Colour
Yellow / Green
SVHC
To Be Advised
Display Appearance
Black on Yellow / Green
Interface Type
Parallel
Display Mode
Transflective
LCD Display Type
STN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
FDCC2004C Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate