Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFORDATA
Manufacturer Part NoFDCC1604A-NSWBBW-91LE
Newark Part No.14T3220
Product RangeFDCC1604A Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerFORDATA
Manufacturer Part NoFDCC1604A-NSWBBW-91LE
Newark Part No.14T3220
Product RangeFDCC1604A Series
Technical Datasheet
Character Count x Line16 x 4
Display AppearanceWhite on Blue
Logic Voltage3V
Interface TypeParallel
Font SetEnglish, Japanese
Display ModeTransmissive
Character Size4.75mm
LCD Display TypeBSTN
Module Size87mm x 60mm
Operating Temperature Min-20°C
Operating Temperature Max70°C
Display ConstructionCOB
Backlighting ColourWhite
Product RangeFDCC1604A Series
SVHCTo Be Advised
Alternatives for FDCC1604A-NSWBBW-91LE
1 Product Found
Product Overview
- Alphanumeric / character LCD module
- 4 lines of 16 characters - 4 x 16 also referred to as 16 x 4
- Negative mode blue STN material
- Appearance - white characters on blue background
- Transmissive technology, generally for indoor applications
- Chip on board construction (COB) for easy mounting
- On board controller SPLC780 or equivalent (HD44780 derivative)
- English/Japanese font sets
- 3V logic supply, standard parallel interface
- Display duty 1/8, Driving bias 1/4
- White LED backlight
- Preferred view angle - 6 o'clock
- -20 to +70°C wide operating temperature range
- 16 way though hole SIL (top, left) connection, 2.54mm pitch
- Overall max dimensions - 87.0 x 60.0 x 14.0mm
- Viewing area - 61.8 x 25.2mm
- 5mm character (actual dimension 2.95 x 4.75mm)
Technical Specifications
Character Count x Line
16 x 4
Logic Voltage
3V
Font Set
English, Japanese
Character Size
4.75mm
Module Size
87mm x 60mm
Operating Temperature Max
70°C
Backlighting Colour
White
SVHC
To Be Advised
Display Appearance
White on Blue
Interface Type
Parallel
Display Mode
Transmissive
LCD Display Type
BSTN
Operating Temperature Min
-20°C
Display Construction
COB
Product Range
FDCC1604A Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate