Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Overview
The Fluke 975V offers an unparalleled feature set for HVAC and facilities technicians, helping them work more quickly and accurately, with the ease of use and durability customers expect from a Fluke meter.
- Simultaneously measures, logs, and displays temperature, humidity, CO2, and CO on a LCD display
- One-touch air flow and velocity with probe
- Wet bulb and dew point temperature
- % of outside air calculation
- CO2 and CO field calibration feature
- Self-test function at start-up
- Auto-backlight
- Automatically compensates for barometric pressure changes
- Min/Max/Average on all measured and calculated readings
- Multi-language user interface
- Metric or standard units
- Audible and visual threshold alarms
- Extensive discrete or continuous data logging capacity, downloadable to PC via USB interface
- Keypad lock for security
- Included Fluke View Forms software
Applications
Test & Measurement, Sensing & Instrumentation
Technical Specifications
Operating Temperature Min
-20°C
Relative Humidity Range
-
CO2 Range
0ppm to 5000ppm
SVHC
No SVHC (15-Jun-2015)
Operating Temperature Max
50°C
Air Velocity Range
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
