Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoFLUKE-77-4
Newark Part No.18M4542
Product RangeFluke 80 Series
Also Known As095969365239
Your Part Number
45 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $453.990 | $408.600 |
Price for:Each
Minimum: 1
Multiple: 1
$408.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-77-4
Newark Part No.18M4542
Product RangeFluke 80 Series
Also Known As095969365239
Technical Datasheet
No. of Digits3.75
DMM Response TypeAverage
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max50Mohm
Manufacturer WarrantyLifetime Warranty
Product RangeFluke 80 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
FLUKE-77-4 is a digital multimeter that has the features needed to repair most electrical and electronic problems. This meter is simple to use and has significant improvements over Fluke's original 70 Series with more measurement functions, conformance to the latest safety standards and a much larger display that's easier to view. It measures AC/DC voltage, AC/DC current, resistance, capacitance, frequency, continuity and diode test.
- Auto and manual ranging
- Maximum voltage between any terminal and earth ground is 1000V
- Surge protection 8KV peak per IEC 61010
- 6,000 counts, updates 4/sec display
- 33 segments, updates 32/sec bargraph
- Min/max to record signal fluctuations
- Large display with backlight for work in dim areas
- Ergonomic overmolded housing with integrated probe holders
- Operating temperature range from -10°C to + 50°C, powered by 400hours typical (alkaline) battery
- Size (H x W x L) is 4.3cm x 9cm x 18.5cm
Contents
Digital multimeter, TL75 test leads, User’s manual, 9V battery (installed).
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance
DMM Response Type
Average
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
Lifetime Warranty
SVHC
No SVHC (15-Jun-2015)
No. of Digits
3.75
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
50Mohm
Product Range
Fluke 80 Series
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
