Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE-705
Newark Part No.48F2058
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,231.990 |
Price for:Each
Minimum: 1
Multiple: 1
$1,231.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-705
Newark Part No.48F2058
Technical Datasheet
Calibration TypeCurrent, Voltage
External Height164mm
External Width75mm
External Depth47mm
Accuracy0.02%
Weight350g
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
Fluke 705 is a loop calibrator cost-effective, integrated solution for calibration, repair and maintenance of current loops. Application includes signal processing, system monitoring, test and measurement.
- mA sourcing, simulation and measurement
- 0.02% accuracy and 0.001 mA resolution
- Simultaneous mA and % of span display
- Selectable step or ramp outputs
- 24V loop supply with mA measure
- 0 to 28VDC measurement to check loop voltage
- Easy battery exchange without opening the case
- Compact case with separate protective holster
Contents
AC70A alligator clips, C10 protective yellow holster with Flex-Stand&trade, Instruction sheet, TL75 safety-designed test lead set, NIST- traceable calibration report and data.
Technical Specifications
Calibration Type
Current, Voltage
External Width
75mm
Accuracy
0.02%
Operating Temperature Min
-10°C
Product Range
-
External Height
164mm
External Depth
47mm
Weight
350g
Operating Temperature Max
55°C
SVHC
No SVHC (15-Jun-2015)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate