New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Power & Appliance Testers
                                                                                                  5. Power Analysis Testers
                                                                                                  Print Page

                                                                                                  FLUKE-43B/003

                                                                                                  Power Analyzer, Current, Frequency, Harmonics, Power, Voltage, 2 Channel, 5V to 1250V, 20 MHz

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE FLUKE-43B/003
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-43B/003
                                                                                                  Newark Part No.31C1557
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLUKE-43B/003
                                                                                                  Newark Part No.31C1557
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Analyzer FunctionsCurrent, Frequency, Harmonics, Power, Voltage
                                                                                                  No. of Channels2 Channel
                                                                                                  Voltage Range rms5V to 1250V
                                                                                                  Bandwidth20MHz
                                                                                                  External Height232mm
                                                                                                  External Width115mm
                                                                                                  External Depth50mm
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The Fluke 43 Power Quality Analyzer performs the measurements you need to maintain power systems, troubleshoot power problems and diagnose equipment failures. All in a rugged handheld package.

                                                                                                  • NiMH Battery provides extended operating time of 6.5 hours
                                                                                                  • Combines the most useful capabilities of a power quality analyzer, multimeter and scope
                                                                                                  • Calculates 3-phase power on balanced loads, from a single-phase measurement
                                                                                                  • Trends voltage, current, frequency, power harmonics
                                                                                                  • Captures voltage sags, transients and inrush current
                                                                                                  • Monitoring functions help track intermittent problems and power system performance
                                                                                                  • Records two selectable parameters for up to 16 days
                                                                                                  • 20 measurement memories to save/recall screens and data with cursor readings
                                                                                                  • FlukeView software can log harmonics and all other readings over time
                                                                                                  • Measures resistance, diode voltage drop, continuity, and capacitance

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation, Signal Processing, Test & Measurement, Portable Devices

                                                                                                  Contents

                                                                                                  C120 Hard Case, TP1 Flat-tipped Slim-Reach Test Probes, TP4 4 mm Round Slim-Reach Test Probes, i400s AC Current Clamp, OC4USB Optically Isolated USB Interface Adapter, BP120MH Rechargeable NiMH Battery Pack (installed), PM 8907 Line Voltage Adapter/Battery Charger, SW43W FlukeView™ Power Quality Analyzer Software and Users Manual on CD-ROM, Shielded Banana-to-BNC Adapter, Users Manual / Application Guide.

                                                                                                  Technical Specifications

                                                                                                  Analyzer Functions

                                                                                                  Current, Frequency, Harmonics, Power, Voltage

                                                                                                  Voltage Range rms

                                                                                                  5V to 1250V

                                                                                                  External Height

                                                                                                  232mm

                                                                                                  External Depth

                                                                                                  50mm

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Channels

                                                                                                  2 Channel

                                                                                                  Bandwidth

                                                                                                  20MHz

                                                                                                  External Width

                                                                                                  115mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.