New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Power & Appliance Testers
                                                                                                    5. Power Analysis Testers
                                                                                                    Print Page

                                                                                                    FLUKE-435-II

                                                                                                    3 Phase Power Quality and Energy Analyzer with carrying case

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE-435-II
                                                                                                    FLUKE FLUKE-435-II
                                                                                                    FLUKE FLUKE-435-II
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-435-II
                                                                                                    Newark Part No.76T4892
                                                                                                    Product Range430-II Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-435-II
                                                                                                    Newark Part No.76T4892
                                                                                                    Product Range430-II Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Analyzer FunctionsCurrent, Energy, Frequency, Harmonics, Power, Voltage
                                                                                                    No. of Channels8 Channel
                                                                                                    Voltage Range rms1V to 1kV
                                                                                                    Bandwidth100kHz
                                                                                                    External Height256mm
                                                                                                    External Width169mm
                                                                                                    External Depth64mm
                                                                                                    Product Range430-II Series
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    Quickly understand the capacity of your existing electrical panels, troubleshoot circuit breaker trips and uncover and monetize energy costs with the Fluke 435 II Power Quality and Energy Analyzer. The Fluke 435 Series II Power Quality and Energy Analyzer is the world’s only Power Quality analyzer that can monetize the cost of energy waste due to poor power quality. Equipped with advanced power quality functions, the 435 II is the ideal portable, power quality tool to efficiently troubleshoot motors and generators, discover the source of intermittent power problems or perform energy studies.

                                                                                                    • Troubleshoot Real-Time: Analyze the trends using the cursors and zoom tools
                                                                                                    • Automatic Trending: Every measurement is always automatically recorded, without any set-up
                                                                                                    • Logger Function: Configure for any test condition with memory for up to 600 parameters at user defined intervals
                                                                                                    • Measure All Three Phases and Neutral: With included four flexible current probes with enhanced thin flex design to fit into the tightest places
                                                                                                    • PowerWave Data Capture: Capture fast RMS data, show half-cycle and waveforms to characterize electrical system dynamics
                                                                                                    • Power Inverter Efficiency: Simultaneously measure AC output power and DC input power for power electronics systems using optional DC clamp
                                                                                                    • Energy Loss Calculator: Classic active and reactive power measurements, unbalance and harmonic power are quantified to pinpoint the energy loss costs
                                                                                                    • Highest Safety Rating in the Industry: 600 V CAT IV/1000 V CAT III rated for use at the service entrance
                                                                                                    • System-Monitor: Ten power quality parameters on one screen according to EN50160 power quality standard
                                                                                                    • View Graphs and Generate Reports: With included analysis software

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Signal Processing, Test & Measurement, Predictive Maintenance

                                                                                                    Contents

                                                                                                    BC430 Power Adapter, International plug adapter set, BP290 (Single capacity Li-ion battery) 28 Wh (8 hours or more), TLS430 Test lead and Alligator clip set, WC100 colour coding clips and regional decals, i430flex-TF, 24 inch (61 cm) length, 4 flexible current probes, 8 GB SD card, PowerLog on CD (includes operator manuals in PDF format), USB cable A - Mini B.

                                                                                                    Technical Specifications

                                                                                                    Analyzer Functions

                                                                                                    Current, Energy, Frequency, Harmonics, Power, Voltage

                                                                                                    Voltage Range rms

                                                                                                    1V to 1kV

                                                                                                    External Height

                                                                                                    256mm

                                                                                                    External Depth

                                                                                                    64mm

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    No. of Channels

                                                                                                    8 Channel

                                                                                                    Bandwidth

                                                                                                    100kHz

                                                                                                    External Width

                                                                                                    169mm

                                                                                                    Product Range

                                                                                                    430-II Series

                                                                                                    Technical Docs (4)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.