
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $982.990 | $884.700 |
Product Information
Product Overview
FLUKE-289 is a True-RMS data logging multimeter that helps you find little problems before they become big ones. The Fluke 289 is the next generation high performance industrial logging multimeter. This Fluke Connect-compatible DMM is designed to solve complex problems in electronics, plant automation, power distribution, and electro-mechanical equipment. Let the 289 be your watchdog for systems or processes while you are off doing other jobs. It provides the ability to log data and graphically review up 10,000 recorded events and logged readings with on-board TrendCapture. Zoom on trend provides a 14x zoom to view and analyze data-without needing a PC. Because the 289 is Fluke Connect-compatible you can set it up with the ir3000 FC wireless connector (sold separately) to communicate with your iOS and Android smart devices through the Fluke Connect mobile app and monitor readings from a remote location.
- Share results with your team using ShareLive™ video call
- TrendCapture graphically displays logged data session
- Features a large 50,000 count, 1/4 VGA dot matrix display with white backlight
- Stores 15,000 recorded events so can save multiple logging sessions before PC download is necessary
- Features on-board help screens for measurement functions
- Includes a real-time clock to automatically time stamp saved readings
- Provides True-RMS AC voltage and current for accurate measurements on non-linear signals
- Measures up to 10A (20A for 30 seconds), provides up to 100mF capacitance range
- Records transients as fast as 250μs with peak capture
- Adjustable recording, auto-hold thresholds to specify percentage change in readings begins new event
Contents
Fluke 289 true-RMS industrial logging multimeter, TL71 test leads, AC175 alligator clips, Batteries – 6 AA installed.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
10A
Lifetime Warranty
No SVHC (15-Jun-2015)
4.5
50000
1kV
10A
0.5Gohm
280 Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
