
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $227.540 | $204.790 |
Product Information
Product Overview
Designed for easy one-hand operation, the Fluke 114 True RMS digital multimeter is the perfect troubleshooting tool for “go/no go” testing. Its AutoVolt capability automatically switches to measure AC or DC voltage, whichever is present. The LoZ function helps identify so-called “ghost voltage” and prevent false readings. The Fluke 114 displays True RMS voltage and current readings with 6000 count resolution, and tests frequency, continuity and resistance. A large white LED backlight aids work in poorly lit areas. Fluke 114 multimeters are independently tested for safe use in CAT III 600V environments.
- AutoVolt automatic AC/DC voltage selection
- Low input impedance helps prevent false readings due to ghost voltage
- Work in poorly lit areas with the Large white LED backlit display
- Features an easy-open battery access door
- Resistance and continuity
- Record signal fluctuations using Min/Max/Average
- Integral holster with probe holders for easy storage
- Auto and Manual ranging
- CAT III 600 V safety rated
- Optional TPAK magnetic hanger allows the user hands-free flexibility
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
Holster, installed 9 V battery, test leads, user manual
Technical Specifications
AC/DC Voltage, Continuity, Resistance
True RMS
Auto, Manual
600V
-
3 Years
No SVHC (15-Jun-2015)
3.5
6000
600V
-
40Mohm
110 Series
Alternatives for FLUKE-114
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
