| Quantity | Price |
|---|---|
| 1+ | $1,819.99 |
Product Information
Product Overview
FLK-LENS/WIDE2 is a wide angle infrared smart lens compatible with TiX560, TiX520, TiX500, Ti400, Ti300, and Ti200 infrared cameras. When working in a tight space, get a wide field of view that lets you see a larger target from a close distance. See an entire bank of switchgear cabinets in tight quarters, or see more components through an IR window. View the entire side of a building without getting too far away, or inspect roofs quicker than with a standard lens by viewing a much larger area at a time. Avoid the hassle of sending in your camera to calibrate with the lens with smart lenses you can just attach the lens to any compatible camera and start taking images. Made of 100% diamond-turned germanium with an engineered coating, the most efficient available material to transmit energy to the detector.
- 46°H x 34°V field of view
- Approximately 6" focus distance
Technical Specifications
Infrared Lens
-
Ti450, Ti400, Ti300 and Ti200 Advanced Performance Infrared Cameras
No SVHC (15-Jun-2015)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Product Compliance Certificate