Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part NoC-50Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.46F3526
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $64.990 |
Price for:Each
Minimum: 1
Multiple: 1
$64.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part NoC-50Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.46F3526
Technical Datasheet
Case TypeCarrying Case
Case ColorBlack
For Use With114/115/116/117 & 50 Series Multimeters
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The C-50 is a 190 x 89 x 36mm Zippered Meter Carrying Case with inside pocket belt loop and inside meter strap. It is ideal for use with 27, 70 series III, 73 series III, 50S/50D and 51/52/53/54 series II.
Applications
Test & Measurement
Technical Specifications
Case Type
Carrying Case
For Use With
114/115/116/117 & 50 Series Multimeters
SVHC
No SVHC (15-Jun-2015)
Case Color
Black
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
