Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part No884X-RTD
Newark Part No.21M4717
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $822.000 |
Price for:Each
Minimum: 1
Multiple: 1
$822.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE
Manufacturer Part No884X-RTD
Newark Part No.21M4717
Technical Datasheet
Test Probe FunctionsTemperature
For Use WithBench Meters
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- 884X-RTD 100 ohm RTD temperature probe
- Manufactured using a coil suspension element design for increased shock and vibration resistance
- Mineral-insulated sheath with a minimum bend radius of 3/4inch for flexibility and durability
- Temperature coefficient of 0.00385ohm/ohm °C nominal
- Temperature range from -200 C to 300°C (transition and cable temperature: 0°C to 25%°C)
- 316 stainless steel sheath material
- PTFE-insulated, nickel-plated stranded copper, 22AWG leads
- 4-wire banana termination
- Size is 9 in L x 3/16 in diameter
- Accuracy of ±0.055°C at 300°C (includes calibration uncertainty and short-term stability)
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Bench Meters
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate