Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE CALIBRATION
Manufacturer Part No8845A 120VCopy
Newark Part No.83K1738
Your Part Number
No Longer Available
Product Information
ManufacturerFLUKE CALIBRATION
Manufacturer Part No8845A 120VCopy
Newark Part No.83K1738
Technical Datasheet
No. of Digits6.5
DMM ConnectivityEthernet, RS232
Current Measure AC Max10A
Voltage Measure AC Max1kV
Resistance Measure Max1Gohm
Product Range-
Current Measure DC Max10A
Voltage Measure DC Max1kV
Manufacturer Warranty1 Year
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Plug Type-
SVHCTo Be Advised
Product Overview
The 8845A is a 6 ½ digit dual-display multimeters designed for benchtop, field service and system applications. Offers a full complement of measurement functions plus the RS-232, IEEE 488 and Ethernet remote interfaces make these meters ideal for precision measurements and in automated systems. Measures AC/DC voltage and current, resistance and frequency.
- 6-1/2 Digital dual-display
- Continuity and diode test
- Dual display allows two measurements to be displayed simultaneously
- Remote operation via IEEE, RS-232 and Ethernet interfaces
- Trigger in and measurement complete out
- True-RMS
- Two and four wire resistance measurements
- Decibels with variable reference impedance and audio power measurement capability
- Input terminals on front and rear panels
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
TL71 test leads, Line cord, USB to RS232 interface cable, FlukeView Forms software and Owners manual.
Technical Specifications
No. of Digits
6.5
Current Measure AC Max
10A
Resistance Measure Max
1Gohm
Current Measure DC Max
10A
Manufacturer Warranty
1 Year
Plug Type
-
DMM Connectivity
Ethernet, RS232
Voltage Measure AC Max
1kV
Product Range
-
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
