Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE
Manufacturer Part No80K-6
Newark Part No.44F608
Also Known As095969005333
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $237.990 |
Price for:Each
Minimum: 1
Multiple: 1
$237.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 80K-6 is a High voltage probe designed to extend the voltage measuring capability of an AC/DC voltmeter to 6000 volts peak AC or DC Overvoltage Category I. This means the probe can only be used to make measurements on energy limited circuits within equipment. Examples include high voltage within televisions or photo copy machines. The probe provides high accuracy when used with a voltmeter having 10 Megohm input impedance.
- 10MΩ input impedance
Applications
Industrial, Test & Measurement
Technical Specifications
Test Probe Type
Voltmeter
Accuracy %
2%
Product Range
-
Test Probe Functions
Voltage
For Use With
Fluke AC/DC Voltmeters & Multimeters having 10 Megohm input impedance
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
