Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.470 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
$38.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoNFC-CARDS-5PK
Newark Part No.31Y6664
Technical Datasheet
Cleaner Type-
Cleaner Applications-
Dispensing Method-
Volume-
Weight-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
NFC-CARDS-5PK is a 5-piece card with 12 sealed cleaning zones. It is perfect for troubleshooting.
Technical Specifications
Cleaner Type
-
Dispensing Method
-
Weight
-
SVHC
No SVHC (15-Jun-2015)
Cleaner Applications
-
Volume
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
