New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Temperature Measurement & Thermal Imaging
                                                                                                    4. Imaging / Thermal Multimeter
                                                                                                    Print Page

                                                                                                    DM284

                                                                                                    Imaging Multimeter, True RMS, 160 x 120 IR Resolution, 46° x 35°, 10 A, 4 mA, 1000 V, 600 mV

                                                                                                    FLIR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLIR DM284
                                                                                                    FLIR DM284
                                                                                                    FLIR DM284
                                                                                                    FLIR DM284
                                                                                                    FLIR DM284
                                                                                                    ManufacturerFLIR
                                                                                                    Manufacturer Part NoDM284
                                                                                                    Newark Part No.98Y1645
                                                                                                    Also Known As793950372845
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    FLIR
                                                                                                    ManufacturerFLIR
                                                                                                    Manufacturer Part NoDM284
                                                                                                    Newark Part No.98Y1645
                                                                                                    Also Known As793950372845
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IR Resolution160 x 120
                                                                                                    Field of View (H X V)46° x 35°
                                                                                                    Current Measure AC / DC Max10A
                                                                                                    Current Measure AC / DC Min4mA
                                                                                                    Voltage Measure AC / DC Max1kV
                                                                                                    Voltage Measure AC / DC Min600mV
                                                                                                    Resistance Measure Max50Mohm
                                                                                                    Capacitance Measure Max10000µF
                                                                                                    Temperature Min-10°C
                                                                                                    Temperature Max150°C
                                                                                                    Manufacturer Warranty10 Years
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    The DM284 from Flir Systems is an imaging True RMS industrial multimeter with IGM. It is a professional, all-in-one True RMS digital multimeter and thermal imager that can show exactly where an electrical problem is to speed up troubleshooting. Featuring Infrared Guided Measurement (IGM) technology powered by a built-in 160x120 FLIR thermal imager, the DM284 visually guides to the precise location of an electrical problem, helping to pinpoint hot spots faster and more efficiently. IGM enables to scan panels, connectors and wires without requiring any direct contact. So user can do job from a safe distance. Once find an issue with IGM, the DM284 can verify and confirm findings with advanced contact measurement features to help solve the most complex electrical issues. Ideal for field electronics, commercial electric, light industrial, field service and HVAC work.

                                                                                                    • AC/DC volts measurement is 1000V, AC / DC mvolt measurement is 600mV
                                                                                                    • 19,200pixels (160x120)resolution FLIR thermal imager
                                                                                                    • 18 function DMM including VFD mode, true RMS, LoZ and NCV
                                                                                                    • View thermal and electrical / thermocouple measurements simultaneously
                                                                                                    • Built-in work lights and a laser pointer help access to difficult locations with lighting issues
                                                                                                    • Simple user interface and various thermal colour palettes to choose from iron, rainbow, greyscale
                                                                                                    • Durable and drop tested
                                                                                                    • Auto power off, display size is 2.8", dimension is 200mm x 95mm x 49mm
                                                                                                    • CAT III 1000 V, CAT IV 600 V safety protection
                                                                                                    • Measures 50Mohm resistance, 10mF capacitance, continuity and diode test, min/max/avg recording

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    IR Resolution

                                                                                                    160 x 120

                                                                                                    Current Measure AC / DC Max

                                                                                                    10A

                                                                                                    Voltage Measure AC / DC Max

                                                                                                    1kV

                                                                                                    Resistance Measure Max

                                                                                                    50Mohm

                                                                                                    Temperature Min

                                                                                                    -10°C

                                                                                                    Manufacturer Warranty

                                                                                                    10 Years

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Field of View (H X V)

                                                                                                    46° x 35°

                                                                                                    Current Measure AC / DC Min

                                                                                                    4mA

                                                                                                    Voltage Measure AC / DC Min

                                                                                                    600mV

                                                                                                    Capacitance Measure Max

                                                                                                    10000µF

                                                                                                    Temperature Max

                                                                                                    150°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65
                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.