0
0 Items$0.00

Fixed Value Inductors :

113 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
Inductor Construction
DC Current Rating
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
98H3680

RoHS

Date/Lot Code

Each
1+$12.240
5+$11.410
10+$10.580
25+$9.910
100+$8.950
More Pricing...
C Series
500mH
-
300mA
-
-
30ohm
-20% to +50%
-
-
91B0323

RoHS

Date/Lot Code

Each
1+$12.710
5+$11.850
10+$10.990
25+$10.530
100+$9.340
More Pricing...
C Series
1H
-
240mA
-
-
50ohm
-20% to +50%
-
-
66F7271

RoHS

Each
1+$46.990
5+$42.860
10+$38.730
25+$36.260
50+$34.800
More Pricing...
153-159 Series
2.5mH
-
10A
-
-
0.044ohm
± 15%
-
-
51R4245

RoHS

Each
1+$32.710
5+$29.700
10+$26.690
25+$24.900
50+$23.430
More Pricing...
194 Series
4H
-
90mA
-
-
108ohm
± 15%
-
-
66F7258

RoHS

Each
1+$62.390
5+$57.990
10+$53.590
25+$49.450
50+$46.930
More Pricing...
193 Series
5H
-
200mA
-
-
65ohm
± 15%
-
-
24B8755

RoHS

Each
1+$427.710
5+$407.100
10+$386.480
25+$378.750
195-196 Series
100mH
-
10A
-
-
0.42ohm
± 15%
-
-
66F7251

RoHS

Each
1+$92.480
5+$85.160
10+$77.830
25+$73.780
50+$72.300
More Pricing...
193 Series
200mH
-
2A
-
-
1.7ohm
± 15%
-
-
66F7270

RoHS

Each
1+$43.540
5+$39.520
10+$35.500
25+$32.760
100+$30.190
More Pricing...
153-159 Series
10mH
-
5A
-
-
0.16ohm
± 15%
-
-
66F7264

RoHS

Each
1+$26.190
5+$23.780
10+$21.360
25+$19.710
50+$18.710
More Pricing...
153-159 Series
1.5mH
-
5A
-
-
70mohm
± 15%
-
-
01M8908

RoHS

Each
1+$7.870
25+$7.560
100+$6.680
250+$6.250
500+$5.670
More Pricing...
SMV Series
210µH
-
4A
-
-
100mohm
-
-
Through Hole
66F7274

RoHS

Each
1+$45.240
5+$41.920
10+$38.590
25+$34.640
50+$32.750
More Pricing...
153-159 Series
10mH
-
125mA
-
-
155ohm
± 15%
-
-
24B7478

RoHS

Each
1+$21.540
5+$19.550
10+$17.560
25+$16.200
100+$14.540
More Pricing...
153-159 Series
2H
-
100mA
-
-
175ohm
± 15%
-
-
24B8732

RoHS

Each
1+$478.080
5+$457.070
10+$436.050
25+$427.330
195-196 Series
500mH
-
150A
-
-
1.8mohm
± 15%
-
-
28Y0708

RoHS

Each
1+$111.130
5+$108.610
10+$106.080
25+$91.650
50+$89.820
More Pricing...
195-196 Series
70mH
-
4A
-
-
600mohm
± 15%
-
-
66F7288

RoHS

Each
1+$39.530
5+$35.900
10+$32.260
25+$31.530
50+$29.620
More Pricing...
153-159 Series
5H
-
150A
-
-
105ohm
± 15%
-
-
24B8756

RoHS

Each
1+$146.770
5+$135.320
10+$123.860
25+$118.910
50+$116.530
More Pricing...
195-196 Series
100mH
-
5A
-
-
0.64ohm
± 15%
-
-
24B8753

RoHS

Each
1+$265.530
5+$250.080
10+$234.620
25+$229.930
195-196 Series
50mH
-
10A
-
-
0.165ohm
± 15%
-
-
66F7286

RoHS

Each
1+$36.500
5+$33.930
10+$31.350
25+$27.840
50+$26.350
More Pricing...
153-159 Series
15H
-
75mA
-
-
411ohm
± 15%
-
-
66F7272

RoHS

Each
1+$34.960
5+$32.500
10+$30.030
25+$27.650
50+$25.450
More Pricing...
153-159 Series
1H
-
300mA
-
-
40ohm
± 15%
-
-
24B7415

RoHS

Each
1+$6.240
5+$5.630
10+$5.020
25+$4.600
50+$4.210
More Pricing...
1537 Series
500mH
-
260mA
-
-
0.26ohm
± 5%
-
Axial Leaded
52F9523

RoHS

Each
1+$288.020
5+$267.890
10+$247.750
25+$242.800
195-196 Series
5H
-
30A
-
-
0.023ohm
± 15%
-
-
66F7260

RoHS

Each
1+$82.210
5+$75.200
10+$68.190
25+$63.800
50+$62.520
More Pricing...
193 Series
2.6H
-
300mA
-
-
21ohm
± 15%
-
-
66F7262

RoHS

Each
1+$132.660
5+$121.100
10+$109.540
25+$104.490
50+$102.400
More Pricing...
193 Series
10mH
-
300mA
-
-
63ohm
± 15%
-
-
24B7502

RoHS

Each
1+$22.620
5+$20.380
10+$18.140
25+$17.040
50+$16.170
More Pricing...
1540 Series
4H
-
1.75A
-
-
1.16ohm
± 15%
-
Radial Leaded
31AJ8542

RoHS

Each
1+$69.950
5+$68.550
10+$67.150
25+$65.750
50+$64.350
More Pricing...
193 Series
-
-
-
-
-
-
-
-
-
1-25 of 113 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK