Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.750 |
| 10+ | $79.570 |
| 25+ | $75.380 |
| 50+ | $71.190 |
| 100+ | $67.000 |
Price for:Each
Minimum: 1
Multiple: 1
$83.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No83.01.0.240.0000
Newark Part No.08X7289
Product Range83 Series
Technical Datasheet
Product Range83 Series
Timer FunctionsMultifunction
Time Min0.05s
Time Max240h
No. of Timing Ranges8Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240V
Current Rating Nom500mA
Connection / TerminationScrew Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 83 series Modular Timers comes in different types multifunction, on-delay, interval, off-delay with control signal, power off-delay (true off-delay), star-delta and asymmetrical flasher.
- High input/output isolation
- IP20 Protection rating
- Excellent resistance to industrial environments (robust products, fully encapsulated in resin)
- No moving parts, therefore service life of sensor not related to number of operating cycles
Applications
Automation & Process Control, Industrial, Clock & Timing, Robotics
Technical Specifications
Product Range
83 Series
Time Min
0.05s
No. of Timing Ranges
8Ranges
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
240h
Timer Output
1 Changeover Relay
Current Rating Nom
500mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

