Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No62.83.8.230.0300
Newark Part No.35M2006
Product Range62 Series
Technical Datasheet
Contact Configuration3PST-NO
Coil Voltage230VAC
Contact Current16A
Product Range62 Series
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance5kohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
3PST-NO
Contact Current
16A
Relay Mounting
Panel Mount
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
5kohm
Coil Voltage
230VAC
Product Range
62 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

