Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No62.32.9.024.0000
Newark Part No.08X7263
Product Range62 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current16A
Product Range62 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance445ohm
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 62.32.9.024.0000 is a plug-in Power Relay with DC coil. This 62.32 series relay has 2CO (DPDT) AgCdO cadmium-free contact. Reinforced insulation between coil and contacts according to EN 60335-1 with 6mm clearance and 8mm creepage distance.
- RT I Environmental protection rating
- -40 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
16A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
SVHC
No SVHC (14-Jun-2023)
Coil Voltage
24VDC
Product Range
62 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Voltage VDC
-
Coil Resistance
445ohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate

