Film Capacitors:
3,815 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitor Dielectric Type
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(3,815)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $13.070 10+ $10.490 25+ $9.850 50+ $9.200 100+ $8.920 | Metallized PP | Can | - | - | - | 12µF | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 58.5mm | -25°C | 85°C | - | ||||||
Each | 1+ $17.340 10+ $16.690 25+ $14.820 50+ $13.920 100+ $12.690 More Pricing... | Metallized PP | Can | - | - | - | 25µF | ± 5% | 450V | 4.16.10 Series | - | - | Quick Connect | - | 14.4mm | - | - | 92mm | -25°C | 70°C | - | ||||||
Each | 1+ $11.890 10+ $9.490 25+ $9.490 50+ $9.480 100+ $8.230 More Pricing... | Metallized PP | Can | - | - | - | 25µF | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Quick Connect, Snap-In | - | 13.4mm | - | - | 93mm | -25°C | 85°C | - | ||||||
Each | 1+ $13.260 10+ $12.760 25+ $11.330 50+ $10.640 100+ $9.700 More Pricing... | Metallized PP | Can | - | - | - | 3µF | ± 5% | 450V | 4.16.10 Series | - | - | Wire Leaded | - | - | - | - | 55mm | -25°C | 70°C | - | ||||||
Each | 1+ $2.590 10+ $1.750 25+ $1.630 50+ $1.490 100+ $1.390 More Pricing... | Metallized PET | Axial Leaded | - | - | - | 1µF | ± 5% | 63V | MKT1813 Series | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $3.220 10+ $2.200 25+ $2.070 50+ $1.930 100+ $1.790 More Pricing... | Metallized PET | Axial Leaded | - | - | - | 3.3µF | ± 5% | 40V | MKT1813 Series | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $15.240 10+ $14.600 25+ $13.760 50+ $12.400 100+ $11.740 More Pricing... | Metallized PP | Can | - | - | - | 10µF | ± 5% | 450V | 4.16.26 Series | - | Stud Mount - M8 | Quick Connect | - | 12mm | - | - | 72mm | -25°C | 70°C | - | ||||||
Each | 1+ $22.190 10+ $21.260 25+ $20.040 50+ $18.050 100+ $17.090 More Pricing... | Metallized PP | Can | - | - | - | 25µF | ± 5% | 450V | 4.16.10 Series | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 92mm | -25°C | 70°C | - | ||||||
Each | 1+ $21.380 10+ $19.770 25+ $18.150 50+ $16.540 100+ $16.050 More Pricing... | Metallized PP | Can | - | - | - | 35µF | ± 5% | 450V | MotorCap B32332 Series | - | Stud Mount - M8 | Quick Connect | - | - | - | - | 103mm | -25°C | 85°C | - | ||||||
Each | 1+ $1.360 10+ $0.968 25+ $0.913 50+ $0.856 100+ $0.713 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | - | 0.33µF | ± 5% | 40V | MKT370 Series | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 3.5mm | 8mm | -55°C | 105°C | AEC-Q200 | ||||||
Each (Cut from Ammo Pack) | 1+ $0.618 | Metallized PET Stacked | Radial Box - 2 Pin | - | - | - | 1µF | ± 5% | 40V | R82 Series | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 5mm | 10mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $8.950 10+ $7.020 25+ $6.630 50+ $6.240 100+ $5.860 More Pricing... | Metallized PP | Can | - | - | - | 3µF | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 58.5mm | -25°C | 85°C | - | ||||||
Each | 1+ $14.670 10+ $14.120 25+ $12.540 50+ $11.770 100+ $10.740 More Pricing... | Metallized PP | Can | - | - | - | 2µF | ± 5% | 450V | 4.16.15 Series | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 55mm | -25°C | 70°C | - | ||||||
Each | 1+ $7.440 10+ $6.730 25+ $6.310 50+ $5.880 100+ $5.340 More Pricing... | Metallized PP | Can | - | - | - | 4µF | ± 5% | 450V | 4.16.10 Series | - | - | Quick Connect | - | 14.4mm | - | - | 55mm | -25°C | 70°C | - | ||||||
Each | 1+ $20.660 10+ $19.790 25+ $18.660 50+ $16.810 100+ $15.920 More Pricing... | Metallized PP | Can | - | - | - | 30µF | ± 5% | 450V | 4.16.10 Series | - | - | Wire Leaded | - | - | - | - | 92mm | -25°C | 70°C | - | ||||||
Each | 1+ $7.400 10+ $5.160 25+ $5.120 50+ $5.070 100+ $4.550 More Pricing... | Metallized PP | Can | - | - | - | 12µF | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Quick Connect, Snap-In | - | 13.4mm | - | - | 73.5mm | -25°C | 85°C | - | ||||||
Each | 1+ $10.410 10+ $8.240 25+ $7.800 50+ $7.360 100+ $7.090 More Pricing... | Metallized PP | Can | - | - | - | 20µF | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Quick Connect, Snap-In | - | 13.4mm | - | - | 74mm | -25°C | 85°C | - | ||||||
Each | 1+ $8.000 10+ $7.240 25+ $6.780 50+ $6.330 100+ $5.750 More Pricing... | Metallized PP | Can | - | - | - | 3µF | ± 5% | 450V | 4.16.10 Series | - | - | Quick Connect | - | 14.4mm | - | - | 55mm | -25°C | 70°C | - | ||||||
Each | 1+ $4.300 10+ $3.260 25+ $3.060 50+ $2.850 100+ $2.730 | Metallized PP | Axial Leaded | - | - | - | 0.33µF | ± 5% | 400V | MKP1839 HQ Series | 850V | Through Hole | PC Pin | - | - | - | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $12.670 10+ $12.190 25+ $10.820 50+ $10.160 100+ $9.270 More Pricing... | Metallized PP | Can | - | - | - | 20µF | ± 5% | 450V | 4.16.10 Series | - | - | Quick Connect | - | 14.4mm | - | - | 70mm | -25°C | 70°C | - | ||||||
Each | 1+ $42.000 5+ $40.290 10+ $38.640 25+ $35.760 50+ $33.270 More Pricing... | Metallized PP | Can | - | - | - | 40µF | ± 5% | 450V | 4.16.26 Series | - | Stud Mount - M8 | Quick Connect | - | 12mm | - | - | 122mm | -25°C | 70°C | - | ||||||
Each | 1+ $10.220 10+ $9.840 25+ $8.730 50+ $8.200 100+ $7.480 More Pricing... | Metallized PP | Can | - | - | - | 12µF | ± 5% | 450V | 4.16.10 Series | - | - | Quick Connect | - | 14.4mm | - | - | 70mm | -25°C | 70°C | - | ||||||
Each | 1+ $25.840 10+ $24.760 25+ $23.340 50+ $21.020 100+ $19.910 More Pricing... | Metallized PP | Can | - | - | - | 20µF | ± 5% | 450V | 4.16.26 Series | - | Stud Mount - M8 | Quick Connect | - | 12mm | - | - | 98mm | -25°C | 70°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.317 10+ $0.151 25+ $0.146 50+ $0.142 100+ $0.137 | Metallized PET Stacked | Radial Box - 2 Pin | - | - | - | 0.1µF | ± 5% | 63V | B32529 Series | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $10.180 10+ $9.200 25+ $8.620 50+ $8.050 100+ $7.310 More Pricing... | Metallized PP | Can | - | - | - | 8µF | ± 5% | 450V | 4.16.10 Series | - | - | Quick Connect | - | 14.4mm | - | - | 55mm | -25°C | 70°C | - | ||||||