Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDUCATI
Manufacturer Part No4.16.26.10.64
Newark Part No.05M2927
Product Range4.16.26 Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.070 |
| 10+ | $13.510 |
| 25+ | $12.080 |
| 50+ | $11.420 |
| 100+ | $10.400 |
| 250+ | $10.040 |
| 500+ | $9.530 |
Price for:Each
Minimum: 1
Multiple: 1
$14.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDUCATI
Manufacturer Part No4.16.26.10.64
Newark Part No.05M2927
Product Range4.16.26 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageCan
Capacitance10µF
Capacitance Tolerance± 5%
Capacitor MountingStud Mount - M8
Voltage(AC)450V
Capacitor TerminalsQuick Connect
Lead Spacing12mm
dv/dt Rating20V/µs
Product Diameter40mm
Product Height72mm
Product Range4.16.26 Series
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
10µF
Capacitor Mounting
Stud Mount - M8
Capacitor Terminals
Quick Connect
dv/dt Rating
20V/µs
Product Height
72mm
Operating Temperature Min
-25°C
SVHC
No SVHC (19-Jan-2021)
Capacitor Case / Package
Can
Capacitance Tolerance
± 5%
Voltage(AC)
450V
Lead Spacing
12mm
Product Diameter
40mm
Product Range
4.16.26 Series
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for 4.16.26.10.64
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate