Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoM-MP MOUNTING PLATECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23M6785
Product RangePICCOLO Series
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.140 |
| 5+ | $10.550 |
| 10+ | $10.060 |
| 25+ | $9.360 |
| 50+ | $8.710 |
| 100+ | $8.110 |
| 250+ | $7.470 |
Price for:Each
Minimum: 1
Multiple: 1
$11.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoM-MP MOUNTING PLATECopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23M6785
Product RangePICCOLO Series
Technical Datasheet
Plate TypeMounting
Plate Material-
Plate Color-
For Use WithPICCOLO Range of Enclosures
External Depth - Metric185mm
External Width - Metric94mm
External Height - Metric-
External Depth - Imperial7.28"
External Width - Imperial3.7"
External Height - Imperial-
Product RangePICCOLO Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Color
-
External Depth - Metric
185mm
External Height - Metric
-
External Width - Imperial
3.7"
Product Range
PICCOLO Series
Plate Material
-
For Use With
PICCOLO Range of Enclosures
External Width - Metric
94mm
External Depth - Imperial
7.28"
External Height - Imperial
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for M-MP MOUNTING PLATE
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
