Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoETD59/31/22-3C90
Newark Part No.68C5572
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.950 |
Price for:Each
Minimum: 1
Multiple: 1
$4.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoETD59/31/22-3C90
Newark Part No.68C5572
Technical Datasheet
Core TypeETD
Core SizeETD59
For Use With-
Core Material Grade3C90
Effective Magnetic Path Length139mm
Ae Effective Cross Section Area368mm²
Inductance Factor Al6µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ETD59/31/22-3C90 is an ETD-type Transformer Core with 3C90 material grade. The core for use with ETD59/31/22 and core halves.
- 6000 ±25% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
ETD
For Use With
-
Effective Magnetic Path Length
139mm
Inductance Factor Al
6µH
SVHC
No SVHC (17-Jan-2023)
Core Size
ETD59
Core Material Grade
3C90
Ae Effective Cross Section Area
368mm²
Product Range
-
Technical Docs (1)
Alternatives for ETD59/31/22-3C90
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate