Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoE22/6/16/R-3C90
Newark Part No.68C5578
Your Part Number
Technical Datasheet
224 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.409 |
| 10+ | $0.409 |
| 25+ | $0.409 |
| 50+ | $0.409 |
| 100+ | $0.409 |
| 500+ | $0.409 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoE22/6/16/R-3C90
Newark Part No.68C5578
Technical Datasheet
Core TypePlanar E
Core SizeE22
Core Material Grade3C90
For Use With-
Effective Magnetic Path Length26.1mm
Ae Effective Cross Section Area78.5mm²
Inductance Factor Al6.15µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Alternatives for E22/6/16/R-3C90
2 Products Found
Product Overview
The E22/6/16/R-3C90 is an E-type Transformer Planar Core with 3C90 material grade. The core for use with E22/6/16/R. Core halves for use in combination with a slotted plate.
- 6150 ±25% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
Planar E
Core Material Grade
3C90
Effective Magnetic Path Length
26.1mm
Inductance Factor Al
6.15µH
SVHC
No SVHC (17-Jan-2023)
Core Size
E22
For Use With
-
Ae Effective Cross Section Area
78.5mm²
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate