Print Page
ID25S33E4GX00LF
D Sub Connector, DB25, Standard, Receptacle, FCI DELTA D Series, 25 Contacts, DB, Solder
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoID25S33E4GX00LFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71K5289
Product RangeFCI DELTA D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 320+ | $1.530 |
| 500+ | $1.510 |
| 1000+ | $1.450 |
Price for:Each
Minimum: 320
Multiple: 160
$489.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoID25S33E4GX00LFCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71K5289
Product RangeFCI DELTA D Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeFCI DELTA D Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCLead (17-Jan-2023)
Technical Specifications
D Sub Connector Type
Standard
Product Range
FCI DELTA D Series
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Plated Contacts
SVHC
Lead (17-Jan-2023)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Copper Alloy
Connector Body Material
Metal Body
Technical Docs (2)
Alternatives for ID25S33E4GX00LF
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
