Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDD24W7SA00LF
Newark Part No.71K2909
Product RangeFCI 681M Series
Your Part Number
52 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $18.100 | $8.360 |
| 5+ | $17.130 | $8.360 |
| 10+ | $16.200 | $8.360 |
| 25+ | $16.130 | $8.360 |
| 50+ | $15.750 | $8.360 |
| 100+ | $15.370 | $8.360 |
| 250+ | $15.250 | $8.360 |
Price for:Each
Minimum: 1
Multiple: 1
$8.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoDD24W7SA00LF
Newark Part No.71K2909
Product RangeFCI 681M Series
Technical Datasheet
Product RangeFCI 681M Series
Insert ArrangementDD-24W7
No. of Signal Contacts17Contacts
No. of Contacts24Contacts
No. of Power Positions7
Contact Type17 Signal, 7 Power
Contact Termination TypeSolder Cup
D Sub Shell SizeDD
Connector MountingCable Mount
Connector Body MaterialMetal Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead
Product Overview
The DD24W7SA00LF is a D-sub female Connector Socket with solder bucket. It has phosphor bronze contact with thermoplastic insulation.
- UL94V-0 Flammability rating
- ≥5000MΩ Insulation resistance
- ≤7.3mΩ Contact resistance
- 7.5A Current rating(Nominal)
- 200 Mating cycles
- -55 to 125°C Temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
Product Range
FCI 681M Series
Gender
Receptacle
No. of Contacts
24Contacts
Contact Type
17 Signal, 7 Power
D Sub Shell Size
DD
Connector Body Material
Metal Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DD-24W7
No. of Signal Contacts
17Contacts
No. of Power Positions
7
Contact Termination Type
Solder Cup
Connector Mounting
Cable Mount
Contact Material
Brass
SVHC
Lead
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
