Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No95678-001LF
Newark Part No.80K7411
Product RangeFCI 95678
Your Part Number
121 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.380 |
| 10+ | $10.860 |
| 25+ | $10.600 |
| 50+ | $9.760 |
| 100+ | $8.820 |
| 250+ | $7.860 |
| 500+ | $7.330 |
| 1000+ | $6.530 |
Price for:Each
Minimum: 1
Multiple: 1
$12.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No95678-001LF
Newark Part No.80K7411
Product RangeFCI 95678
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Positions8Positions
LAN CategoryCat5
IP Rating-
IP Rating-
Connector MountingThrough Hole Mount
No. of Ports1Ports
Connector OrientationRight Angle
ShieldingShielded
Contact Termination TypeThrough Hole
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialPhosphor Bronze
Light PipesWithout Light Pipe
Product RangeFCI 95678
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 95678-001LF is a CAT-5 8P8C/RJ45 Modular Jack Socket with 5μinch gold-plated phosphor bronze alloy contacts and high temperature resin housing. The housing temperature withstands exposure to 260°C peak temperature for 15 seconds in a wave solder application with a 1.5mm minimum thick circuit board.
- Brass alloy shield
Applications
Industrial
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
No. of Positions
8Positions
IP Rating
-
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Contact Termination Type
Through Hole
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat5
IP Rating
-
No. of Ports
1Ports
Shielding
Shielded
Magnetics
Without Magnetics
Contact Material
Phosphor Bronze
Product Range
FCI 95678
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
