Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No91930-21109LF
Newark Part No.06M2815
Product RangeFCI Conan Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 500+ | $2.050 |
Price for:Each
Minimum: 2600
Multiple: 65
$5,330.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No91930-21109LF
Newark Part No.06M2815
Product RangeFCI Conan Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Product RangeFCI Conan Series
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts9Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Product Overview
The Conan series 1mm mezzanine Connector System provides a mechanically secure, high density electrical interface between parallel printed circuit boards. The Conan's mechanical features and palladium/nickel/gold-plated electrical contacts qualify it for high reliability applications.
- High density
- Low-profile
- Snap engagement contacts assure secure mating with an audible click
- Blade-on-beam contact design allows peeling disengagement and prevents contact stubbing
- Connector housings feature lead-in angles to assist in mating
- Surface-mounted metal hold-downs reinforce connector retention to the printed circuit board
- Mating polarization prevents backward connections
- PCB polarization prevents errors during printed circuit board assembly
Applications
Consumer Electronics, Portable Devices, Communications & Networking, Medical
Technical Specifications
Mezzanine Connector Type
Receptacle
Gender
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Product Range
FCI Conan Series
Pitch Spacing
1mm
No. of Contacts
9Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Alternatives for 91930-21109LF
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
