Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No87409-115LF
Newark Part No.06M2390
Product RangeFCI Rib-Cage III 87409 Series
Your Part Number
Technical Datasheet
2,639 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.533 |
| 10+ | $0.533 |
| 25+ | $0.533 |
| 50+ | $0.533 |
| 100+ | $0.533 |
| 250+ | $0.533 |
| 500+ | $0.533 |
| 1000+ | $0.533 |
Price for:Each
Minimum: 1
Multiple: 1
$0.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No87409-115LF
Newark Part No.06M2390
Product RangeFCI Rib-Cage III 87409 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts30Contacts
Contact Termination TypeSurface Mount
Product RangeFCI Rib-Cage III 87409 Series
Connector ShroudShrouded
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (17-Jan-2023)
Product Overview
87409-115LF is a Rib-Cage® surface mount vertical shrouded PCB header with 30 positions and locator mounting style. This gold plated Rib Cage™ II Printed Wiring Board Connectors designed for parallel (vertical) interconnection of printed wiring boards in low power applications.
- Durability (mating cycles) of 200 mating cycles min
- 0.050" pitch spacing
- Surface mount termination style
- UL94V-0 rated LCP housing material
- IR, vapor - phase solder process
- 800V AC voltage rating
- 1A DC current rating
- Features locating pegs
- Natural housing
- Operating temperature range from -55°C to +130°C
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
1.27mm
No. of Contacts
30Contacts
Product Range
FCI Rib-Cage III 87409 Series
Contact Material
Beryllium Copper
Connector Type
PCB Header
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability