Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655MH5011LF
Newark Part No.83T7612
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.930 |
| 5+ | $26.830 |
| 10+ | $24.720 |
| 25+ | $23.450 |
| 50+ | $22.490 |
| 100+ | $21.940 |
| 250+ | $21.610 |
Price for:Each
Minimum: 1
Multiple: 1
$28.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8655MH5011LF
Newark Part No.83T7612
Technical Datasheet
Product Range-
D Sub Shell SizeDD
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCLead (17-Jan-2023)
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
Lead (17-Jan-2023)
D Sub Shell Size
DD
Connector Body Material
Zinc Body
Alternatives for 8655MH5011LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate