Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86553329BLFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.86T5225
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.310 |
| 10+ | $5.840 |
| 25+ | $5.530 |
| 50+ | $5.150 |
| 100+ | $4.850 |
| 250+ | $4.450 |
| 500+ | $4.350 |
| 1000+ | $3.980 |
Price for:Each
Minimum: 1
Multiple: 1
$6.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86553329BLFCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.86T5225
Technical Datasheet
Product Range-
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (17-Jan-2023)
D Sub Shell Size
DE
Connector Body Material
Nylon (Polyamide) Body
Technical Docs (1)
Alternatives for 86553329BLF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
