Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86303638BLF
Newark Part No.63K0555
Your Part Number
175 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.430 |
| 10+ | $3.060 |
| 25+ | $2.910 |
| 50+ | $2.740 |
| 100+ | $2.560 |
| 250+ | $2.560 |
| 500+ | $2.550 |
Price for:Each
Minimum: 1
Multiple: 1
$3.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86303638BLF
Newark Part No.63K0555
Technical Datasheet
Product Range-
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 86303638BLF is a snap together D-Sub Backshell Hood with 4 to 40 UNC thread black nylon (polyamide) body. It is suitable for cable applications.
- UL94V-2 Flammability rating
- -40 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
-
Cable Exit Angle
180°
SVHC
No SVHC (17-Jan-2023)
D Sub Shell Size
DA
Connector Body Material
Nylon (Polyamide) Body
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
