Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No76361-014LF
Newark Part No.72K3752
Product RangeFCI 76361 Series
Your Part Number
Technical Datasheet
416 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.997 | $0.391 |
| 10+ | $0.942 | $0.391 |
| 25+ | $0.890 | $0.391 |
| 50+ | $0.834 | $0.391 |
| 100+ | $0.797 | $0.391 |
| 250+ | $0.724 | $0.391 |
| 500+ | $0.652 | $0.391 |
| 1000+ | $0.580 | $0.391 |
Price for:Each
Minimum: 1
Multiple: 1
$0.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No76361-014LF
Newark Part No.72K3752
Product RangeFCI 76361 Series
Technical Datasheet
Modular Connector TypeModular Jack
GenderJack
Port Configuration1 x 1 (Port)
No. of Contacts4Contacts
No. of Positions / Loaded Contacts (per Port)4P4C
LAN Category-
No. of Positions4Positions
IP Rating-
Connector MountingCable Mount
No. of Ports1Ports
Connector OrientationVertical
Contact Termination TypeCrimp / Solder
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialBrass
Light PipesWithout Light Pipe
Product RangeFCI 76361 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Modular Connector Type
Modular Jack
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
4P4C
No. of Positions
4Positions
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Shielding
Unshielded
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (12-Jan-2017)
Gender
Jack
No. of Contacts
4Contacts
LAN Category
-
IP Rating
-
No. of Ports
1Ports
Contact Termination Type
Crimp / Solder
Magnetics
Without Magnetics
Contact Material
Brass
Product Range
FCI 76361 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability