Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No76357-301LF
Newark Part No.62K8551
Product RangeFCI Dubox Basics+ Series
Your Part Number
Technical Datasheet
30,162 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.244 | $0.091 |
| 10+ | $0.218 | $0.091 |
| 25+ | $0.191 | $0.091 |
| 50+ | $0.187 | $0.091 |
| 100+ | $0.182 | $0.091 |
| 250+ | $0.175 | $0.091 |
| 500+ | $0.169 | $0.091 |
| 1000+ | $0.162 | $0.091 |
Price for:Each
Minimum: 1
Multiple: 1
$0.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No76357-301LF
Newark Part No.62K8551
Product RangeFCI Dubox Basics+ Series
Technical Datasheet
Product RangeFCI Dubox Basics+ Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithDubox Crimp to Wire Housings
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 76357-301LF is a crimp Receptacle Contact, phosphor bronze body with gold plating. 22 to 30AWG wire. This crimp receptacle contact is suitable for use with DUBOX Basics+ crimp to wire housings.
- 0.90 to 1.5 Insulation outer diameter
- 3A Continuous current rating
- 200-cylcle Durability (mating)
- 15mΩ Maximum contact resistance
- 1000VRMS Dielectric withstanding voltage
- -65 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
FCI Dubox Basics+ Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
Dubox Crimp to Wire Housings
Contact Material
Phosphor Bronze
Alternatives for 76357-301LF
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate