Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7111S2015X02LF
Newark Part No.62K7131
Product RangeFCI S20 Series
Your Part Number
Technical Datasheet
26 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.914 |
| 25+ | $0.906 |
| 50+ | $0.892 |
| 100+ | $0.833 |
| 250+ | $0.802 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7111S2015X02LF
Newark Part No.62K7131
Product RangeFCI S20 Series
Technical Datasheet
Product RangeFCI S20 Series
Memory / Card TypeSIM
Connector TypeSIM Socket
Insert & Eject MechanismHinged
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Alternatives for 7111S2015X02LF
1 Product Found
Product Overview
The 7111S2015X02LF is a SIM Card Connector with cover and gold-plated contact.
- UL94V-0 Flame-rated Black Thermoplastic Housing
- Copper Alloy Contact
- 1000 Mating Cycles Durability
- <lt/>100mΩ Insulation Resistance
- <lt/>100mΩ Contact Resistance
- -40 to 85°C Operating Temperature
Applications
Consumer Electronics
Technical Specifications
Product Range
FCI S20 Series
Connector Type
SIM Socket
No. of Contacts
6Contacts
Contact Plating
Tin Plated Contacts
Memory / Card Type
SIM
Insert & Eject Mechanism
Hinged
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability