Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68786-302LF
Newark Part No.06M1818
Your Part Number
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.355 |
| 10+ | $0.321 |
| 25+ | $0.287 |
| 50+ | $0.253 |
| 100+ | $0.233 |
| 250+ | $0.217 |
| 500+ | $0.202 |
| 1000+ | $0.174 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No68786-302LF
Newark Part No.06M1818
Technical Datasheet
Accessory TypeJumper
For Use With6.35mm Square and Round Pins
No. of Positions2Positions
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for 68786-302LF
1 Product Found
Product Overview
The 68786-302LF is a 2-contact 1-row white Mini-Jump™ Low Profile Shunt/Jumper for use with 0.64mm square pins of 3.68mm minimum height. The 68786 series has 2.54µm tin plated copper alloy contact and glass filled PBT housing.
- 5000MΩ Insulation resistance
- 800VACrms Voltage rating (Sea level)
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
-
For Use With
6.35mm Square and Round Pins
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability