Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021521-00010T1LF
Newark Part No.82R9469
Product RangeFCI Minitek 127 20021521 Series
Your Part Number
Technical Datasheet
263 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.330 |
| 25+ | $1.210 |
| 50+ | $1.200 |
| 100+ | $1.190 |
| 250+ | $1.180 |
| 500+ | $1.080 |
| 1000+ | $1.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021521-00010T1LF
Newark Part No.82R9469
Product RangeFCI Minitek 127 20021521 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts10Contacts
Contact Termination TypeSurface Mount
Product RangeFCI Minitek 127 20021521 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 20021521-00010T1LF is a 10-position 2-row surface mount Unshrouded Header with gold-plated copper alloy contacts and high temperature resin housing. The Minitek127® standard board-to-board connector is the improved 1.27mm pitch modular system.
- Halogen-free
- Standoff design
- Allows for applications in a wide range of environments
- Facilitates automated pick and place assembly
- Allow cleaning to eliminate soldering contaminations
- Easy for customer design and process
- 1A Current rating per contact
- 125VAC Voltage rating
Applications
Industrial, Medical, Communications & Networking, Test & Measurement
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.27mm
No. of Contacts
10Contacts
Product Range
FCI Minitek 127 20021521 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Alternatives for 20021521-00010T1LF
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability