Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021321-00016C4LF
Newark Part No.58R3201
Product RangeFCI Minitek127 20021321 Series
Your Part Number
Technical Datasheet
63 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 10+ | $1.730 |
| 25+ | $1.720 |
| 50+ | $1.690 |
| 100+ | $1.470 |
| 250+ | $1.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No20021321-00016C4LF
Newark Part No.58R3201
Product RangeFCI Minitek127 20021321 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
Product RangeFCI Minitek127 20021321 Series
No. of Contacts16Contacts
Connector MountingSurface Mount
Contact Termination TypeSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Alternatives for 20021321-00016C4LF
1 Product Found
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Product Range
FCI Minitek127 20021321 Series
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
1.27mm
Gender
Receptacle
No. of Contacts
16Contacts
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability