Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020618-M021A01LF
Newark Part No.59R8964
Also Known AsVC0200500000G
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.451 |
Price for:Each
Minimum: 2100
Multiple: 150
$947.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020618-M021A01LF
Newark Part No.59R8964
Also Known AsVC0200500000G
Technical Datasheet
GenderHeader
Pitch Spacing7.62mm
No. of Positions2Positions
Rated Current32A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCLead
Product Overview
The 20020618-M021A01LF is a 2-position green Pluggable Terminal Block with right angle orientation. The 20020618 series socket has UL94V-0 thermoplastic housing and tin plated copper alloy terminal. Printed circuit board signal and power terminal block for signal and power solutions. The proven rising-cage-clamp technology ensures long-life, reliable connections. It comes with support tools to facilitate easy design-in, such as the FCI's terminal block microsite.
- Robust and solid design
- TMT board attachment mounting
- High durability, 200 mating cycles
Applications
Industrial, Power Management, Sensing & Instrumentation
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
300V
Product Range
-
Pitch Spacing
7.62mm
Rated Current
32A
Block Orientation
Through Hole Right Angle
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate