Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020111-H021A01LF
Newark Part No.99R4158
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.579 |
Price for:Each
Minimum: 1750
Multiple: 350
$1,013.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020111-H021A01LF
Newark Part No.99R4158
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions2Positions
Rated Current12A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCLead
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
300V
Product Range
-
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Right Angle
SVHC
Lead
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
