Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020110-C021A01LF
Newark Part No.59R8889
Also Known AsOQ0212510000G
Your Part Number
1,152 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.244 | $0.066 |
| 10+ | $0.221 | $0.066 |
| 25+ | $0.198 | $0.066 |
| 50+ | $0.174 | $0.066 |
| 100+ | $0.161 | $0.066 |
| 250+ | $0.150 | $0.066 |
| 500+ | $0.139 | $0.066 |
| 1000+ | $0.120 | $0.066 |
Price for:Each
Minimum: 1
Multiple: 1
$0.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ANYTEK
Manufacturer Part No20020110-C021A01LF
Newark Part No.59R8889
Also Known AsOQ0212510000G
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions2Positions
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCLead
Product Overview
The 20020110-C021A01LF is a 2-way 3.5mm pitch right angle Pluggable Terminal Block with tin-plated copper alloy terminals. The 20020110 series terminal block has green thermoplastic housing.
- 200 Mating cycles
- UL94V-0 Flammability rating
- -40 to 115°C Operating temperature range
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Positions
Rated Voltage
300V
Product Range
-
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
Lead
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
